+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

82982

Cable; D-Sub 9pin plug,both sides; 5m; beige


Manufacturer: DELOCK

Manufacturer part number:
82982
TME Symbol:
DELOCK-82982

Specification

Manufacturer
DELOCK
Type of connection cable
D-Sub - D-Sub
Cable length
5m
Insulation colour
beige
Core diameter
30AWG
Connector colour
beige
Cable/adapter structure
  • both sides
  • D-Sub 9pin plug
Gross weight217.3 g
Certificates
EAN code4043619829828
See other products in this category: Computer cables and adapters DELOCK,
*
82982
10 in TME stock
Net price for quantities from 1 pcs - 14.70 USDGross price for quantities from 1 pcs - 14.70 USD
Net price for quantities from 10 pcs - 12.14 USDGross price for quantities from 10 pcs - 12.14 USD
Net price for quantities from 30 pcs - 10.87 USDGross price for quantities from 30 pcs - 10.87 USD
Net price for quantities from 50 pcs - 8.95 USDGross price for quantities from 50 pcs - 8.95 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs