+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

82983

Cable; D-Sub 9pin plug,both sides; 10m; beige

Manufacturer: DELOCK

Manufacturer part number:
82983
TME Symbol:
DELOCK-82983

Specification

Manufacturer
DELOCK
Type of connection cable
D-Sub - D-Sub
Cable length
10m
Insulation colour
beige
Core diameter
30AWG
Connector colour
beige
Cable/adapter structure
  • both sides
  • D-Sub 9pin plug
Gross weight374.7 g
Certificates
EAN code4043619829835
See other products in this category: Computer cables and adapters DELOCK,
*
82983
1 in TME stock
Net price for quantities from 1 pcs - 23.11 USDGross price for quantities from 1 pcs - 23.11 USD
Net price for quantities from 10 pcs - 19.09 USDGross price for quantities from 10 pcs - 19.09 USD
Net price for quantities from 30 pcs - 17.07 USDGross price for quantities from 30 pcs - 17.07 USD
Net price for quantities from 50 pcs - 14.17 USDGross price for quantities from 50 pcs - 14.17 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.