+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

82984

Cable; D-Sub 9pin socket,D-Sub 9pin plug; 1m; beige

Manufacturer: DELOCK

Manufacturer part number:
82984
TME Symbol:
DELOCK-82984

Specification

Manufacturer
DELOCK
Type of connection cable
D-Sub - D-Sub
Cable length
1m
Insulation colour
beige
Core diameter
30AWG
Connector colour
beige
Cable/adapter structure
  • D-Sub 9pin plug
  • D-Sub 9pin socket
Gross weight89.9 g
Certificates
EAN code4043619829842
See other products in this category: Computer cables and adapters DELOCK,
*
82984
12 in TME stock
Net price for quantities from 1 pcs - 6.01 USDGross price for quantities from 1 pcs - 6.01 USD
Net price for quantities from 10 pcs - 4.96 USDGross price for quantities from 10 pcs - 4.96 USD
Net price for quantities from 30 pcs - 4.44 USDGross price for quantities from 30 pcs - 4.44 USD
Net price for quantities from 50 pcs - 3.66 USDGross price for quantities from 50 pcs - 3.66 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.