+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

83000

Cable; USB 2.0; Apple Lightning plug,USB A plug; 1m; white; 3A

Manufacturer: DELOCK

Manufacturer part number:
83000
TME Symbol:
DELOCK-83000

Specification

Manufacturer
DELOCK
Type of connection cable
USB - USB
Version
USB 2.0
Cable length
1m
Insulation colour
white
Core diameter
22AWG, 28AWG
Cable external diameter
3.7mm
Max. operating current
3A
Connector colour
white
Cable/adapter structure
  • Apple Lightning plug
  • USB A plug
Gross weight12 g
Certificates
EAN code4043619830008
See other products in this category: USB cables and adapters DELOCK,
*
83000
0 in TME stock
Net price for quantities from 1 pcs - 31.32 USDGross price for quantities from 1 pcs - 31.32 USD
Net price for quantities from 5 pcs - 27.05 USDGross price for quantities from 5 pcs - 27.05 USD
Net price for quantities from 10 pcs - 24.20 USDGross price for quantities from 10 pcs - 24.20 USD
Net price for quantities from 20 pcs - 21.36 USDGross price for quantities from 20 pcs - 21.36 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.