+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

83213

Cable; optical; USB A plug,USB B micro plug; 10m; black; 10Gbps


Manufacturer: DELOCK

Manufacturer part number:
83213
TME Symbol:
DELOCK-83213

Specification

Manufacturer
DELOCK
Type of connection cable
USB - USB
Version
optical
Cable length
10m
Insulation colour
black
Connection cable features
Active Optical Cable (AOC)
Data transfer rate
10Gbps
Standard
USB3 Vision
Cable external diameter
5.8mm
Connector colour
black
Mounting
screw
Cable/adapter structure
  • USB A plug
  • USB B micro plug
Gross weight562.25 g
Certificates
EAN code4043619832132
See other products in this category: USB cables and adapters DELOCK,
*
83213
1 in TME stock
Net price for quantities from 1 pcs - 338.49 USDGross price for quantities from 1 pcs - 338.49 USD
Net price for quantities from 5 pcs - 292.33 USDGross price for quantities from 5 pcs - 292.33 USD
Net price for quantities from 10 pcs - 261.57 USDGross price for quantities from 10 pcs - 261.57 USD
Net price for quantities from 20 pcs - 230.79 USDGross price for quantities from 20 pcs - 230.79 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.