+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

83473

Cable; mini DisplayPort plug,both sides; DisplayPort 1.2; black


Manufacturer: DELOCK

Manufacturer part number:
83473
TME Symbol:
DELOCK-83473

Specification

Manufacturer
DELOCK
Type of connection cable
DisplayPort - DisplayPort
Version
DisplayPort 1.2
Support
4K, Full HD 1080p, UHD 2160p
Cable length
1m
Insulation colour
black
Contact plating
gold-plated
Core diameter
32AWG
Kind of core
Cu
Cable external diameter
5.5mm
Connector colour
black
Cable/adapter structure
  • both sides
  • mini DisplayPort plug
Gross weight61.37 g
Certificates
EAN code4043619834730
See other products in this category: HDMI, DVI, DisplayPort cables and adapt. DELOCK,
*
83473
5 in TME stock
Net price for quantities from 1 pcs - 12.65 USDGross price for quantities from 1 pcs - 12.65 USD
Net price for quantities from 5 pcs - 10.93 USDGross price for quantities from 5 pcs - 10.93 USD
Net price for quantities from 10 pcs - 9.78 USDGross price for quantities from 10 pcs - 9.78 USD
Net price for quantities from 20 pcs - 8.63 USDGross price for quantities from 20 pcs - 8.63 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.