+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

83678

Cable; D-Sub 25pin socket,D-Sub 25pin plug; Len: 10m; beige


Manufacturer: DELOCK

Manufacturer part number:
83678
TME Symbol:
DELOCK-83678

Specification

Manufacturer
DELOCK
Type of connection cable
D-Sub - D-Sub
Cable length
10m
Insulation colour
beige
Core diameter
28AWG
Version
connection 1:1
Conform to the norm
VW-1
Cable external diameter
7mm
Connector colour
beige
Cable/adapter structure
  • D-Sub 25pin plug
  • D-Sub 25pin socket
Gross weight640 g
Certificates
EAN code4043619836789
See other products in this category: Computer cables and adapters DELOCK,
*
83678
0 in TME stock
Net price for quantities from 1 pcs - 44.75 USDGross price for quantities from 1 pcs - 44.75 USD
Net price for quantities from 10 pcs - 36.97 USDGross price for quantities from 10 pcs - 36.97 USD
Net price for quantities from 30 pcs - 33.08 USDGross price for quantities from 30 pcs - 33.08 USD
Net price for quantities from 50 pcs - 27.24 USDGross price for quantities from 50 pcs - 27.24 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.