+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

83682

Cable; D-Sub 25pin socket,D-Sub 25pin plug; Len: 20m; beige

Manufacturer: DELOCK

Manufacturer part number:
83682
TME Symbol:
DELOCK-83682

Specification

Manufacturer
DELOCK
Type of connection cable
D-Sub - D-Sub
Cable length
20m
Insulation colour
beige
Core diameter
28AWG
Version
connection 1:1
Conform to the norm
VW-1
Cable external diameter
7mm
Connector colour
beige
Cable/adapter structure
  • D-Sub 25pin plug
  • D-Sub 25pin socket
Gross weight1.28 kg
Certificates
EAN code4043619836826
See other products in this category: Computer cables and adapters DELOCK,
*
83682
0 in TME stock
Net price for quantities from 1 pcs - 75.06 USDGross price for quantities from 1 pcs - 75.06 USD
Net price for quantities from 10 pcs - 62.00 USDGross price for quantities from 10 pcs - 62.00 USD
Net price for quantities from 30 pcs - 55.48 USDGross price for quantities from 30 pcs - 55.48 USD
Net price for quantities from 50 pcs - 45.70 USDGross price for quantities from 50 pcs - 45.70 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.