+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

83713

Cable; USB A socket,USB A plug; 0.15m; black; 24AWG,28AWG


Manufacturer: DELOCK

Manufacturer part number:
83713
TME Symbol:
DELOCK-83713

Specification

Manufacturer
DELOCK
Type of connection cable
USB - USB
Cable length
0.15m
Insulation colour
black
Core diameter
24AWG, 28AWG
Cable external diameter
6.5mm
Connector colour
black
Cable/adapter structure
  • USB A plug
  • USB A socket
Gross weight23 g
Certificates
EAN code4043619837137
See other products in this category: USB cables and adapters DELOCK,
*
83713
0 in TME stock
Net price for quantities from 1 pcs - 16.44 USDGross price for quantities from 1 pcs - 16.44 USD
Net price for quantities from 5 pcs - 14.13 USDGross price for quantities from 5 pcs - 14.13 USD
Net price for quantities from 10 pcs - 12.72 USDGross price for quantities from 10 pcs - 12.72 USD
Net price for quantities from 20 pcs - 11.16 USDGross price for quantities from 20 pcs - 11.16 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.