+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

84172

Cable; D-Sub 25pin plug,both sides; Len: 1m; beige; Øcable: 7mm


Manufacturer: DELOCK

Manufacturer part number:
84172
TME Symbol:
DELOCK-84172

Specification

Manufacturer
DELOCK
Type of connection cable
D-Sub - D-Sub
Cable length
1m
Insulation colour
beige
Core diameter
28AWG
Version
connection 1:1
Conform to the norm
VW-1
Cable external diameter
7mm
Connector colour
beige
Cable/adapter structure
  • both sides
  • D-Sub 25pin plug
Gross weight162.7 g
Certificates
EAN code4043619841721
See other products in this category: Computer cables and adapters DELOCK,
*
84172
3 in TME stock
Net price for quantities from 1 pcs - 11.90 USDGross price for quantities from 1 pcs - 11.90 USD
Net price for quantities from 10 pcs - 9.83 USDGross price for quantities from 10 pcs - 9.83 USD
Net price for quantities from 30 pcs - 8.80 USDGross price for quantities from 30 pcs - 8.80 USD
Net price for quantities from 50 pcs - 7.25 USDGross price for quantities from 50 pcs - 7.25 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.