+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

84228

Cable; D-Sub 9pin plug,both sides; 3m; beige

Manufacturer: DELOCK

Manufacturer part number:
84228
TME Symbol:
DELOCK-84228

Specification

Manufacturer
DELOCK
Type of connection cable
D-Sub - D-Sub
Cable length
3m
Insulation colour
beige
Core diameter
30AWG
Connector colour
beige
Cable/adapter structure
  • both sides
  • D-Sub 9pin plug
Gross weight155 g
Certificates
EAN code4043619842285
See other products in this category: Computer cables and adapters DELOCK,
*
84228
5 in TME stock
Net price for quantities from 1 pcs - 9.50 USDGross price for quantities from 1 pcs - 9.50 USD
Net price for quantities from 10 pcs - 7.85 USDGross price for quantities from 10 pcs - 7.85 USD
Net price for quantities from 30 pcs - 7.02 USDGross price for quantities from 30 pcs - 7.02 USD
Net price for quantities from 50 pcs - 5.79 USDGross price for quantities from 50 pcs - 5.79 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.