+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

84289

Cable; D-Sub 9pin socket,D-Sub 9pin plug; 3m; beige


Manufacturer: DELOCK

Manufacturer part number:
84289
TME Symbol:
DELOCK-84289

Specification

Manufacturer
DELOCK
Type of connection cable
D-Sub - D-Sub
Cable length
3m
Insulation colour
beige
Core diameter
30AWG
Connector colour
beige
Cable/adapter structure
  • D-Sub 9pin plug
  • D-Sub 9pin socket
Gross weight154.81 g
Certificates
EAN code4043619842896
See other products in this category: Computer cables and adapters DELOCK,
*
84289
4 in TME stock
Net price for quantities from 1 pcs - 9.87 USDGross price for quantities from 1 pcs - 9.87 USD
Net price for quantities from 10 pcs - 8.16 USDGross price for quantities from 10 pcs - 8.16 USD
Net price for quantities from 30 pcs - 7.29 USDGross price for quantities from 30 pcs - 7.29 USD
Net price for quantities from 50 pcs - 6.01 USDGross price for quantities from 50 pcs - 6.01 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.