+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

84391

Cable; D-Sub 25pin plug,both sides; Len: 3m; beige; Øcable: 7mm


Manufacturer: DELOCK

Manufacturer part number:
84391
TME Symbol:
DELOCK-84391

Specification

Manufacturer
DELOCK
Type of connection cable
D-Sub - D-Sub
Cable length
3m
Insulation colour
beige
Core diameter
28AWG
Version
connection 1:1
Conform to the norm
VW-1
Cable external diameter
7mm
Connector colour
beige
Cable/adapter structure
  • both sides
  • D-Sub 25pin plug
Gross weight304.41 g
Certificates
EAN code4043619843916
See other products in this category: Computer cables and adapters DELOCK,
*
84391
1 in TME stock
Net price for quantities from 1 pcs - 19.64 USDGross price for quantities from 1 pcs - 19.64 USD
Net price for quantities from 10 pcs - 16.30 USDGross price for quantities from 10 pcs - 16.30 USD
Net price for quantities from 30 pcs - 14.59 USDGross price for quantities from 30 pcs - 14.59 USD
Net price for quantities from 50 pcs - 12.01 USDGross price for quantities from 50 pcs - 12.01 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.