+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

84538

Cable; D-Sub 25pin plug,both sides; Len: 10m; beige; Øcable: 7mm

Manufacturer: DELOCK

Manufacturer part number:
84538
TME Symbol:
DELOCK-84538

Specification

Manufacturer
DELOCK
Type of connection cable
D-Sub - D-Sub
Cable length
10m
Insulation colour
beige
Core diameter
28AWG
Version
connection 1:1
Conform to the norm
VW-1
Cable external diameter
7mm
Connector colour
beige
Cable/adapter structure
  • both sides
  • D-Sub 25pin plug
Gross weight767 g
Certificates
EAN code4043619845385
See other products in this category: Computer cables and adapters DELOCK,
*
84538
5 in TME stock
Net price for quantities from 1 pcs - 48.03 USDGross price for quantities from 1 pcs - 48.03 USD
Net price for quantities from 10 pcs - 39.68 USDGross price for quantities from 10 pcs - 39.68 USD
Net price for quantities from 30 pcs - 35.50 USDGross price for quantities from 30 pcs - 35.50 USD
Net price for quantities from 50 pcs - 29.24 USDGross price for quantities from 50 pcs - 29.24 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.