+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

84539

Cable; D-Sub 25pin plug,both sides; Len: 20m; beige; Øcable: 7mm


Manufacturer: DELOCK

Manufacturer part number:
84539
TME Symbol:
DELOCK-84539

Specification

Manufacturer
DELOCK
Type of connection cable
D-Sub - D-Sub
Cable length
20m
Insulation colour
beige
Core diameter
28AWG
Version
connection 1:1
Conform to the norm
VW-1
Cable external diameter
7mm
Connector colour
beige
Cable/adapter structure
  • both sides
  • D-Sub 25pin plug
Gross weight1.05 kg
Certificates
EAN code4043619845392
See other products in this category: Computer cables and adapters DELOCK,
*
84539
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 75.82 USDGross price for quantities from 1 pcs - 75.82 USD
Net price for quantities from 10 pcs - 62.63 USDGross price for quantities from 10 pcs - 62.63 USD
Net price for quantities from 30 pcs - 56.03 USDGross price for quantities from 30 pcs - 56.03 USD
Net price for quantities from 50 pcs - 46.15 USDGross price for quantities from 50 pcs - 46.15 USD