+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

84809

Cable; USB 2.0; USB A plug,USB B plug 90° up/down; 0.5m; black

Manufacturer: DELOCK

Manufacturer part number:
84809
TME Symbol:
DELOCK-84809

Specification

Manufacturer
DELOCK
Type of connection cable
USB - USB
Version
USB 2.0
Cable length
0.5m
Insulation colour
black
Connection cable features
interference ferrite filter
Core diameter
24AWG, 28AWG
Data transfer rate
0.48Gbps
Shield structure
shielded twofold
Cable external diameter
4.5mm
Connector colour
black
Cable/adapter structure
  • USB A plug
  • USB B plug 90° up/down
Gross weight34.8 g
Certificates
EAN code4043619848096
See other products in this category: USB cables and adapters DELOCK,
*
84809
9 in TME stock
Net price for quantities from 1 pcs - 3.66 USDGross price for quantities from 1 pcs - 3.66 USD
Net price for quantities from 5 pcs - 3.18 USDGross price for quantities from 5 pcs - 3.18 USD
Net price for quantities from 10 pcs - 2.83 USDGross price for quantities from 10 pcs - 2.83 USD
Net price for quantities from 20 pcs - 2.50 USDGross price for quantities from 20 pcs - 2.50 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 10 pcs