+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

85155

Cable; USB 2.0; USB A plug double sided,USB B plug; 5m; white


Manufacturer: DELOCK

Manufacturer part number:
85155
TME Symbol:
DELOCK-85155

Specification

Manufacturer
DELOCK
Type of connection cable
USB - USB
Version
USB 2.0
Cable length
5m
Insulation colour
white
Core diameter
22AWG, 26AWG
Data transfer rate
0.48Gbps
Cable external diameter
4.8mm
Connector colour
white
Cable/adapter structure
  • USB A plug double sided
  • USB B plug
Gross weight177 g
Certificates
EAN code4043619851553
See other products in this category: USB cables and adapters DELOCK,
*
85155
0 in TME stock
Net price for quantities from 1 pcs - 16.84 USDGross price for quantities from 1 pcs - 16.84 USD
Net price for quantities from 5 pcs - 14.63 USDGross price for quantities from 5 pcs - 14.63 USD
Net price for quantities from 10 pcs - 12.96 USDGross price for quantities from 10 pcs - 12.96 USD
Net price for quantities from 20 pcs - 11.43 USDGross price for quantities from 20 pcs - 11.43 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.