+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

85355

Cable; USB A plug,USB C plug; 0.15m; white; 22AWG; Øcable: 3.8mm


Manufacturer: DELOCK

Manufacturer part number:
85355
TME Symbol:
DELOCK-85355

Specification

Manufacturer
DELOCK
Type of connection cable
USB - USB
Cable length
0.15m
Insulation colour
white
Core diameter
22AWG
Cable external diameter
3.8mm
Max. operating current
0.5A
Connector colour
white
Cable/adapter structure
  • USB A plug
  • USB C plug
Gross weight9 g
Certificates
EAN code4043619853557
See other products in this category: USB cables and adapters DELOCK,
*
85355
0 in TME stock
Net price for quantities from 1 pcs - 4.40 USDGross price for quantities from 1 pcs - 4.40 USD
Net price for quantities from 5 pcs - 3.82 USDGross price for quantities from 5 pcs - 3.82 USD
Net price for quantities from 10 pcs - 3.40 USDGross price for quantities from 10 pcs - 3.40 USD
Net price for quantities from 20 pcs - 3.02 USDGross price for quantities from 20 pcs - 3.02 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.