+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

85403

Cable; USB C plug,DC 3,0/1,1 plug; straight; black; 0.27m; black


Manufacturer: DELOCK

Manufacturer part number:
85403
TME Symbol:
DELOCK-85403

Specification

Manufacturer
DELOCK
Type of connection cable
mains DC
Connector variant
straight
Insulation colour
black
Rated voltage
5V
Cable length
0.27m
Core diameter
24AWG
Connector colour
black
Cable/adapter structure
  • DC 3,0/1,1 plug
  • USB C plug
Gross weight7 g
Certificates
EAN code4043619854035
See other products in this category: DC Power Cords DELOCK,
*
85403
0 in TME stock
Net price for quantities from 1 pcs - 7.43 USDGross price for quantities from 1 pcs - 7.43 USD
Net price for quantities from 5 pcs - 6.40 USDGross price for quantities from 5 pcs - 6.40 USD
Net price for quantities from 10 pcs - 5.73 USDGross price for quantities from 10 pcs - 5.73 USD
Net price for quantities from 20 pcs - 5.06 USDGross price for quantities from 20 pcs - 5.06 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.