+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

85404

Cable; Apple Lightning angled plug,USB A plug; 1.5m; black; 2.4A


Manufacturer: DELOCK

Manufacturer part number:
85404
TME Symbol:
DELOCK-85404

Specification

Manufacturer
DELOCK
Type of connection cable
USB - USB
Cable length
1.5m
Insulation colour
black
Core diameter
22AWG, 30AWG
Data transfer rate
0.48Gbps
Braid material
textile
Max. operating current
2.4A
Connector colour
grey
Application - series/manufacturer
iPad, iPad Pro, iPhone, iPhone 8, iPod
Cable/adapter structure
  • Apple Lightning angled plug
  • USB A plug
Gross weight33 g
Certificates
EAN code4043619854042
See other products in this category: USB cables and adapters DELOCK,
*
85404
0 in TME stock
Net price for quantities from 1 pcs - 37.50 USDGross price for quantities from 1 pcs - 37.50 USD
Net price for quantities from 5 pcs - 32.39 USDGross price for quantities from 5 pcs - 32.39 USD
Net price for quantities from 10 pcs - 28.98 USDGross price for quantities from 10 pcs - 28.98 USD
Net price for quantities from 20 pcs - 25.58 USDGross price for quantities from 20 pcs - 25.58 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.