+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

85529

Cable; USB C plug,both sides; 0.5m; black; 26AWG,30AWG,32AWG


Manufacturer: DELOCK

Manufacturer part number:
85529
TME Symbol:
DELOCK-85529

Specification

Manufacturer
DELOCK
Type of connection cable
USB - USB
Cable length
0.5m
Insulation colour
black
Core diameter
26AWG, 30AWG, 32AWG
Data transfer rate
10Gbps
Cable external diameter
5.2mm
Max. operating current
5A
Connector colour
black
Cable/adapter structure
  • both sides
  • USB C plug
Gross weight31 g
Certificates
EAN code4043619855292
See other products in this category: USB cables and adapters DELOCK,
*
85529
0 in TME stock
Net price for quantities from 1 pcs - 15.48 USDGross price for quantities from 1 pcs - 15.48 USD
Net price for quantities from 5 pcs - 13.37 USDGross price for quantities from 5 pcs - 13.37 USD
Net price for quantities from 10 pcs - 11.97 USDGross price for quantities from 10 pcs - 11.97 USD
Net price for quantities from 20 pcs - 10.56 USDGross price for quantities from 20 pcs - 10.56 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.