+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

85530

Cable; USB C plug,USB Type-E Key A plug; 1m; black; 24AWG,32AWG


Manufacturer: DELOCK

Manufacturer part number:
85530
TME Symbol:
DELOCK-85530

Specification

Manufacturer
DELOCK
Type of connection cable
USB - USB
Cable length
1m
Insulation colour
black
Core diameter
24AWG, 32AWG
Cable external diameter
4.5mm
Connector colour
black
Cable/adapter structure
  • USB C plug
  • USB Type-E Key A plug
Gross weight41 g
Certificates
EAN code4043619855308
See other products in this category: USB cables and adapters DELOCK,
*
85530
0 in TME stock
Net price for quantities from 1 pcs - 17.82 USDGross price for quantities from 1 pcs - 17.82 USD
Net price for quantities from 5 pcs - 15.40 USDGross price for quantities from 5 pcs - 15.40 USD
Net price for quantities from 10 pcs - 13.78 USDGross price for quantities from 10 pcs - 13.78 USD
Net price for quantities from 20 pcs - 12.15 USDGross price for quantities from 20 pcs - 12.15 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.