+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

85544

Cable; USB A plug,DC 4,0/1,7 plug; angled,straight; black; 1.5m


Manufacturer: DELOCK

Manufacturer part number:
85544
TME Symbol:
DELOCK-85544

Specification

Manufacturer
DELOCK
Type of connection cable
mains DC
Insulation colour
black
Rated voltage
5V
Cable length
1.5m
Core diameter
24AWG
Connector colour
black
Cable/adapter structure
  • DC 4,0/1,7 plug
  • USB A plug
Connector variant
  • angled
  • straight
Gross weight36 g
Certificates
EAN code4043619855445
See other products in this category: DC Power Cords DELOCK,
*
85544
0 in TME stock
Net price for quantities from 1 pcs - 5.24 USDGross price for quantities from 1 pcs - 5.24 USD
Net price for quantities from 5 pcs - 4.52 USDGross price for quantities from 5 pcs - 4.52 USD
Net price for quantities from 10 pcs - 4.04 USDGross price for quantities from 10 pcs - 4.04 USD
Net price for quantities from 20 pcs - 3.57 USDGross price for quantities from 20 pcs - 3.57 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.