+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

85549

Cable; Jack 3.5mm 3pin plug,both sides; 2m; Plating: gold-plated

Manufacturer: DELOCK

Manufacturer part number:
85549
TME Symbol:
DELOCK-85549

Specification

Manufacturer
DELOCK
Type of connection cable
Jack - Jack
Version
stereo
Cable length
2m
Contact plating
gold-plated
Insulation colour
black
Core diameter
24AWG
Connector colour
black
Cable/adapter structure
  • both sides
  • Jack 3.5mm 3pin plug
Gross weight45 g
Certificates
EAN code4043619855490
See other products in this category: Audio - Video Cables DELOCK,
*
85549
0 in TME stock
Net price for quantities from 1 pcs - 4.58 USDGross price for quantities from 1 pcs - 4.58 USD
Net price for quantities from 5 pcs - 3.96 USDGross price for quantities from 5 pcs - 3.96 USD
Net price for quantities from 10 pcs - 3.56 USDGross price for quantities from 10 pcs - 3.56 USD
Net price for quantities from 20 pcs - 3.12 USDGross price for quantities from 20 pcs - 3.12 USD
No. of pieces (Multiplicity: 1)