+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

85601

Cable; Jack 3,5mm 4pin plug,both sides; 3m; Plating: gold-plated

Manufacturer: DELOCK

Manufacturer part number:
85601
TME Symbol:
DELOCK-85601

Specification

Manufacturer
DELOCK
Type of connection cable
Jack - Jack
Version
stereo
Cable length
3m
Contact plating
gold-plated
Insulation colour
black
Core diameter
24AWG
Connector colour
black
Application - series/manufacturer
iPad, iPhone, iPod
Cable/adapter structure
  • both sides
  • Jack 3,5mm 4pin plug
Gross weight68 g
Certificates
EAN code4043619856015
See other products in this category: Audio - Video Cables DELOCK,
*
85601
0 in TME stock
Net price for quantities from 1 pcs - 7.05 USDGross price for quantities from 1 pcs - 7.05 USD
Net price for quantities from 5 pcs - 6.08 USDGross price for quantities from 5 pcs - 6.08 USD
Net price for quantities from 10 pcs - 5.44 USDGross price for quantities from 10 pcs - 5.44 USD
Net price for quantities from 20 pcs - 4.81 USDGross price for quantities from 20 pcs - 4.81 USD
No. of pieces (Multiplicity: 1)