+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

85664

Cable; USB 2.0; cables,USB A plug; 1.5m; black; 22AWG; Øcable: 3mm

Manufacturer: DELOCK

Manufacturer part number:
85664
TME Symbol:
DELOCK-85664

Specification

Manufacturer
DELOCK
Type of connection cable
USB - cables
Version
USB 2.0
Cable length
1.5m
Insulation colour
black
Core diameter
22AWG
Cable external diameter
3mm
Application of connection lead
Raspberry Pi
Cable/adapter structure
  • cables
  • USB A plug
Gross weight33.8 g
Certificates
EAN code4043619856640
See other products in this category: USB cables and adapters DELOCK,
*
85664
14 in TME stock
Net price for quantities from 1 pcs - 6.88 USDGross price for quantities from 1 pcs - 6.88 USD
Net price for quantities from 10 pcs - 5.68 USDGross price for quantities from 10 pcs - 5.68 USD
Net price for quantities from 30 pcs - 5.08 USDGross price for quantities from 30 pcs - 5.08 USD
Net price for quantities from 50 pcs - 4.18 USDGross price for quantities from 50 pcs - 4.18 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.