+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

85697

Cable; Jack 3,5mm 5pin plug,both sides; 2m; Plating: gold-plated


Manufacturer: DELOCK

Manufacturer part number:
85697
TME Symbol:
DELOCK-85697

Specification

Manufacturer
DELOCK
Type of connection cable
Jack - Jack
Version
stereo
Cable length
2m
Contact plating
gold-plated
Insulation colour
black
Core diameter
28AWG
Connector colour
black
Cable/adapter structure
  • both sides
  • Jack 3,5mm 5pin plug
Gross weight40 g
Certificates
EAN code4043619856978
See other products in this category: Audio - Video Cables DELOCK,
*
85697
0 in TME stock
Net price for quantities from 1 pcs - 11.92 USDGross price for quantities from 1 pcs - 11.92 USD
Net price for quantities from 5 pcs - 10.30 USDGross price for quantities from 5 pcs - 10.30 USD
Net price for quantities from 10 pcs - 9.22 USDGross price for quantities from 10 pcs - 9.22 USD
Net price for quantities from 20 pcs - 8.13 USDGross price for quantities from 20 pcs - 8.13 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.