+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

85699

Cable; Jack 3,5mm 5pin plug,both sides; 5m; Plating: gold-plated

Manufacturer: DELOCK

Manufacturer part number:
85699
TME Symbol:
DELOCK-85699

Specification

Manufacturer
DELOCK
Type of connection cable
Jack - Jack
Version
stereo
Cable length
5m
Contact plating
gold-plated
Insulation colour
black
Core diameter
28AWG
Connector colour
black
Cable/adapter structure
  • both sides
  • Jack 3,5mm 5pin plug
Gross weight59 g
Certificates
EAN code4043619856992
See other products in this category: Audio - Video Cables DELOCK,
*
85699
0 in TME stock
Net price for quantities from 1 pcs - 15.77 USDGross price for quantities from 1 pcs - 15.77 USD
Net price for quantities from 5 pcs - 13.69 USDGross price for quantities from 5 pcs - 13.69 USD
Net price for quantities from 10 pcs - 12.19 USDGross price for quantities from 10 pcs - 12.19 USD
Net price for quantities from 20 pcs - 10.75 USDGross price for quantities from 20 pcs - 10.75 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.