+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

85805

Cable; PS/2 socket,PS/2 plug; 1.8m; beige

Manufacturer: DELOCK

Manufacturer part number:
85805
TME Symbol:
DELOCK-85805

Specification

Manufacturer
DELOCK
Type of connection cable
PS/2 - PS/2
Cable length
1.8m
Insulation colour
beige
Core diameter
28AWG
Cable/adapter structure
  • PS/2 plug
  • PS/2 socket
Gross weight170 g
Certificates
EAN code4043619858057
See other products in this category: Computer cables and adapters DELOCK,
*
85805
0 in TME stock
Net price for quantities from 1 pcs - 7.48 USDGross price for quantities from 1 pcs - 7.48 USD
Net price for quantities from 10 pcs - 6.18 USDGross price for quantities from 10 pcs - 6.18 USD
Net price for quantities from 30 pcs - 5.53 USDGross price for quantities from 30 pcs - 5.53 USD
Net price for quantities from 50 pcs - 4.56 USDGross price for quantities from 50 pcs - 4.56 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.