+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

85849

Adapter; 2pin male x2,Jack 3,5mm 4pin plug; 1.25m; transparent


Manufacturer: DELOCK

Manufacturer part number:
85849
TME Symbol:
DELOCK-85849

Specification

Manufacturer
DELOCK
Type of transition
adapter
Version
stereo
Cable length
1.25m
Insulation colour
transparent
Core diameter
26AWG
Connector colour
black
Cable/adapter structure
  • 2pin male x2
  • Jack 3,5mm 4pin plug
Gross weight27 g
Certificates
EAN code4043619858491
See other products in this category: Audio - Video Cables DELOCK,
*
85849
0 in TME stock
Net price for quantities from 1 pcs - 19.06 USDGross price for quantities from 1 pcs - 19.06 USD
Net price for quantities from 5 pcs - 16.46 USDGross price for quantities from 5 pcs - 16.46 USD
Net price for quantities from 10 pcs - 14.73 USDGross price for quantities from 10 pcs - 14.73 USD
Net price for quantities from 20 pcs - 13.08 USDGross price for quantities from 20 pcs - 13.08 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.