+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

85976

Cable; D-Sub 15pin plug,both sides; Len: 2m; beige; Øcable: 6mm

Manufacturer: DELOCK

Manufacturer part number:
85976
TME Symbol:
DELOCK-85976

Specification

Manufacturer
DELOCK
Type of connection cable
D-Sub - D-Sub
Cable length
2m
Insulation colour
beige
Core diameter
28AWG
Version
connection 1:1
Cable external diameter
6mm
Connector colour
beige
Cable/adapter structure
  • both sides
  • D-Sub 15pin plug
Gross weight172.1 g
Certificates
EAN code4043619859764
See other products in this category: Computer cables and adapters DELOCK,
*
85976
4 in TME stock
Net price for quantities from 1 pcs - 14.14 USDGross price for quantities from 1 pcs - 14.14 USD
Net price for quantities from 10 pcs - 11.63 USDGross price for quantities from 10 pcs - 11.63 USD
Net price for quantities from 30 pcs - 10.41 USDGross price for quantities from 30 pcs - 10.41 USD
Net price for quantities from 50 pcs - 8.57 USDGross price for quantities from 50 pcs - 8.57 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.