+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

85978

Cable; D-Sub 15pin plug,both sides; Len: 5m; beige; Øcable: 6mm


Manufacturer: DELOCK

Manufacturer part number:
85978
TME Symbol:
DELOCK-85978

Specification

Manufacturer
DELOCK
Type of connection cable
D-Sub - D-Sub
Cable length
5m
Insulation colour
beige
Core diameter
28AWG
Version
connection 1:1
Cable external diameter
6mm
Connector colour
beige
Cable/adapter structure
  • both sides
  • D-Sub 15pin plug
Gross weight316.9 g
Certificates
EAN code4043619859788
See other products in this category: Computer cables and adapters DELOCK,
*
85978
3 in TME stock
Net price for quantities from 1 pcs - 24.22 USDGross price for quantities from 1 pcs - 24.22 USD
Net price for quantities from 10 pcs - 20.00 USDGross price for quantities from 10 pcs - 20.00 USD
Net price for quantities from 30 pcs - 18.00 USDGross price for quantities from 30 pcs - 18.00 USD
Net price for quantities from 50 pcs - 14.74 USDGross price for quantities from 50 pcs - 14.74 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.