+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

86169

Wall socket; white; RJ45 socket; wall mount; Cat 6; 66x50x25mm

NEW

Manufacturer: DELOCK

Manufacturer part number:
86169
TME Symbol:
DELOCK-86169

Specification

Manufacturer
DELOCK
Type of PC accessories
wall socket
Colour
white
Connection
RJ45 socket
Mounting
wall mount
Ethernet category
Cat 6
Body dimensions
66x50x25mm
Shield structure
shielded
Electrical mounting
LSA
Wire size
22AWG...26AWG
Kit contents
  • adhesive tape
  • mounting screws
Gross weight42.18 g
Certificates
EAN code4043619861699
See other products in this category: Computer Accessories - Others DELOCK,
*
86169
10 in TME stock
Net price for quantities from 1 pcs - 9.05 USDGross price for quantities from 1 pcs - 9.05 USD
Net price for quantities from 5 pcs - 7.24 USDGross price for quantities from 5 pcs - 7.24 USD
Net price for quantities from 10 pcs - 6.52 USDGross price for quantities from 10 pcs - 6.52 USD
Net price for quantities from 20 pcs - 5.79 USDGross price for quantities from 20 pcs - 5.79 USD
Net price for quantities from 50 pcs - 5.07 USDGross price for quantities from 50 pcs - 5.07 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs