+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

86180

Converter; DC 5,5/2,1 socket,RJ45 socket,SFP; black; metal; 30W

NEW

Manufacturer: DELOCK

Manufacturer part number:
86180
TME Symbol:
DELOCK-86180

Specification

Manufacturer
DELOCK
Type of PC accessories
converter
PC accessories features
LED status indicator
Colour
black
Standard
IEEE 802.3, IEEE 802.3ab, IEEE 802.3af, IEEE 802.3at, IEEE 802.3u, IEEE 802.3z
Enclosure material
metal
Power
30W
Cable/adapter structure
  • DC 5,5/2,1 socket
  • RJ45 socket
  • SFP
Interface
  • 10/100/1000 Base-T
  • 1000 Base-X
  • Gigabit Ethernet
Kit contents
  • converter
  • power supply
  • user's manual
Gross weight787 g
Certificates
EAN code4043619861804
See other products in this category: Computer Adapters DELOCK,
*
86180
0 in TME stock
Net price for quantities from 1 pcs - 114.56 USDGross price for quantities from 1 pcs - 114.56 USD
Net price for quantities from 3 pcs - 96.47 USDGross price for quantities from 3 pcs - 96.47 USD
Net price for quantities from 5 pcs - 84.41 USDGross price for quantities from 5 pcs - 84.41 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.