+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

86574

Cable; D-Sub 9pin plug,both sides; PVC; Len: 2m; black; Øcable: 5mm


Manufacturer: DELOCK

Manufacturer part number:
86574
TME Symbol:
DELOCK-86574

Specification

Manufacturer
DELOCK
Type of connection cable
D-Sub - D-Sub
Wire insulation material
PVC
Cable length
2m
Insulation colour
black
Core diameter
28AWG
Version
connection 1:1
Kind of core
Cu, tinned
Shield structure
Al foil, shielded
Conform to the norm
UL 2464 VW-1
Contact plating
gold-plated
Cable external diameter
5mm
Connector colour
black
Interface
RS232
Cable/adapter structure
  • both sides
  • D-Sub 9pin plug
Gross weight117.65 g
Certificates
EAN code4043619865741
See other products in this category: Computer cables and adapters DELOCK,
*
86574
13 in TME stock
Net price for quantities from 1 pcs - 9.97 USDGross price for quantities from 1 pcs - 9.97 USD
Net price for quantities from 10 pcs - 8.24 USDGross price for quantities from 10 pcs - 8.24 USD
Net price for quantities from 30 pcs - 7.38 USDGross price for quantities from 30 pcs - 7.38 USD
Net price for quantities from 50 pcs - 6.07 USDGross price for quantities from 50 pcs - 6.07 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.