+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

86701

RJ 45 coupler; RJ45 socket,both sides; black; Cat 6a; IP68

NEW

Manufacturer: DELOCK

Manufacturer part number:
86701
TME Symbol:
DELOCK-86701

Specification

Manufacturer
DELOCK
Type of network accessories
RJ 45 coupler
Version
connection 1:1, with flap
Colour
black
Ethernet category
Cat 6a
IP rating
IP68
Shield structure
shielded
Cable/adapter structure
  • both sides
  • RJ45 socket
Gross weight40.91 g
Certificates
EAN code4043619867011
See other products in this category: Computer Accessories - Others DELOCK,
*
86701
5 in TME stock
Net price for quantities from 1 pcs - 22.01 USDGross price for quantities from 1 pcs - 22.01 USD
Net price for quantities from 5 pcs - 17.61 USDGross price for quantities from 5 pcs - 17.61 USD
Net price for quantities from 10 pcs - 15.84 USDGross price for quantities from 10 pcs - 15.84 USD
Net price for quantities from 20 pcs - 14.08 USDGross price for quantities from 20 pcs - 14.08 USD
Net price for quantities from 50 pcs - 12.32 USDGross price for quantities from 50 pcs - 12.32 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs