+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

86826

Cable; D-Sub 9pin socket,both sides; PVC; Len: 5m; black


Manufacturer: DELOCK

Manufacturer part number:
86826
TME Symbol:
DELOCK-86826

Specification

Manufacturer
DELOCK
Type of connection cable
D-Sub - D-Sub
Wire insulation material
PVC
Cable length
5m
Insulation colour
black
Core diameter
28AWG
Version
connection 1:1
Kind of core
Cu, tinned
Shield structure
Al foil, shielded
Conform to the norm
UL 2464 VW-1
Contact plating
gold-plated
Cable external diameter
5mm
Connector colour
black
Interface
RS232
Cable/adapter structure
  • both sides
  • D-Sub 9pin socket
Gross weight219 g
Certificates
EAN code4043619868261
See other products in this category: Computer cables and adapters DELOCK,
*
86826
2 in TME stock
Net price for quantities from 1 pcs - 18.19 USDGross price for quantities from 1 pcs - 18.19 USD
Net price for quantities from 10 pcs - 14.96 USDGross price for quantities from 10 pcs - 14.96 USD
Net price for quantities from 30 pcs - 13.45 USDGross price for quantities from 30 pcs - 13.45 USD
Net price for quantities from 50 pcs - 11.08 USDGross price for quantities from 50 pcs - 11.08 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.