+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

86879

Cable; D-Sub 37pin plug,both sides; Len: 2m; beige; Øcable: 8mm

Manufacturer: DELOCK

Manufacturer part number:
86879
TME Symbol:
DELOCK-86879

Specification

Manufacturer
DELOCK
Type of connection cable
D-Sub - D-Sub
Cable length
2m
Insulation colour
beige
Core diameter
28AWG
Version
connection 1:1
Conform to the norm
VW-1
Cable external diameter
8mm
Connector colour
beige
Cable/adapter structure
  • both sides
  • D-Sub 37pin plug
Gross weight275 g
Certificates
EAN code4043619868797
See other products in this category: Computer cables and adapters DELOCK,
*
86879
0 in TME stock
Net price for quantities from 1 pcs - 32.76 USDGross price for quantities from 1 pcs - 32.76 USD
Net price for quantities from 10 pcs - 27.06 USDGross price for quantities from 10 pcs - 27.06 USD
Net price for quantities from 30 pcs - 24.21 USDGross price for quantities from 30 pcs - 24.21 USD
Net price for quantities from 50 pcs - 19.94 USDGross price for quantities from 50 pcs - 19.94 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.