+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

86882

Cable; D-Sub 37pin socket,D-Sub 37pin plug; Len: 1m; beige


Manufacturer: DELOCK

Manufacturer part number:
86882
TME Symbol:
DELOCK-86882

Specification

Manufacturer
DELOCK
Type of connection cable
D-Sub - D-Sub
Cable length
1m
Insulation colour
beige
Core diameter
28AWG
Version
connection 1:1
Conform to the norm
VW-1
Cable external diameter
8mm
Connector colour
beige
Cable/adapter structure
  • D-Sub 37pin plug
  • D-Sub 37pin socket
Gross weight185 g
Certificates
EAN code4043619868827
See other products in this category: Computer cables and adapters DELOCK,
*
86882
0 in TME stock
Net price for quantities from 1 pcs - 24.28 USDGross price for quantities from 1 pcs - 24.28 USD
Net price for quantities from 10 pcs - 20.07 USDGross price for quantities from 10 pcs - 20.07 USD
Net price for quantities from 30 pcs - 18.05 USDGross price for quantities from 30 pcs - 18.05 USD
Net price for quantities from 50 pcs - 14.90 USDGross price for quantities from 50 pcs - 14.90 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.