+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

86885

Cable; D-Sub 37pin socket,D-Sub 37pin plug; Len: 5m; beige

Manufacturer: DELOCK

Manufacturer part number:
86885
TME Symbol:
DELOCK-86885

Specification

Manufacturer
DELOCK
Type of connection cable
D-Sub - D-Sub
Cable length
5m
Insulation colour
beige
Core diameter
28AWG
Version
connection 1:1
Conform to the norm
VW-1
Cable external diameter
8mm
Connector colour
beige
Cable/adapter structure
  • D-Sub 37pin plug
  • D-Sub 37pin socket
Gross weight495 g
Certificates
EAN code4043619868858
See other products in this category: Computer cables and adapters DELOCK,
*
86885
0 in TME stock
Net price for quantities from 1 pcs - 57.60 USDGross price for quantities from 1 pcs - 57.60 USD
Net price for quantities from 10 pcs - 47.59 USDGross price for quantities from 10 pcs - 47.59 USD
Net price for quantities from 30 pcs - 42.58 USDGross price for quantities from 30 pcs - 42.58 USD
Net price for quantities from 50 pcs - 35.07 USDGross price for quantities from 50 pcs - 35.07 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.