+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

86907

Cable; D-Sub 25pin socket,D-Sub 25pin plug; Len: 0.5m; beige

Manufacturer: DELOCK

Manufacturer part number:
86907
TME Symbol:
DELOCK-86907

Specification

Manufacturer
DELOCK
Type of connection cable
D-Sub - D-Sub
Cable length
0.5m
Insulation colour
beige
Core diameter
28AWG
Version
connection 1:1
Conform to the norm
VW-1
Cable external diameter
7mm
Connector colour
beige
Cable/adapter structure
  • D-Sub 25pin plug
  • D-Sub 25pin socket
Gross weight126.82 g
Certificates
EAN code4043619869077
See other products in this category: Computer cables and adapters DELOCK,
*
86907
4 in TME stock
Net price for quantities from 1 pcs - 10.77 USDGross price for quantities from 1 pcs - 10.77 USD
Net price for quantities from 10 pcs - 8.90 USDGross price for quantities from 10 pcs - 8.90 USD
Net price for quantities from 30 pcs - 7.95 USDGross price for quantities from 30 pcs - 7.95 USD
Net price for quantities from 50 pcs - 6.55 USDGross price for quantities from 50 pcs - 6.55 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.