+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

86908

Cable; D-Sub 25pin plug,both sides; Len: 0.5m; beige; Øcable: 7mm

Manufacturer: DELOCK

Manufacturer part number:
86908
TME Symbol:
DELOCK-86908

Specification

Manufacturer
DELOCK
Type of connection cable
D-Sub - D-Sub
Cable length
0.5m
Insulation colour
beige
Core diameter
28AWG
Version
connection 1:1
Conform to the norm
VW-1
Cable external diameter
7mm
Connector colour
beige
Cable/adapter structure
  • both sides
  • D-Sub 25pin plug
Gross weight126 g
Certificates
EAN code4043619869084
See other products in this category: Computer cables and adapters DELOCK,
*
86908
6 in TME stock
Net price for quantities from 1 pcs - 11.53 USDGross price for quantities from 1 pcs - 11.53 USD
Net price for quantities from 10 pcs - 9.52 USDGross price for quantities from 10 pcs - 9.52 USD
Net price for quantities from 30 pcs - 8.52 USDGross price for quantities from 30 pcs - 8.52 USD
Net price for quantities from 50 pcs - 7.01 USDGross price for quantities from 50 pcs - 7.01 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.