+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

87589

Switch; Interface: RS232/RS422/RS485; beige; Enclos.mat: metal

Manufacturer: DELOCK

Manufacturer part number:
87589
TME Symbol:
DELOCK-87589

Specification

Manufacturer
DELOCK
Type of transition
switch
Interface
RS232/RS422/RS485
Colour
beige
Enclosure material
metal
Kind of input connector
D-Sub 9pin plug x4
Kind of output connector
D-Sub 9pin socket
Kit contents
  • switch
  • user's manual
Gross weight231 g
Certificates
EAN code4043619875894
See other products in this category: Computer cables and adapters DELOCK,
*
87589
0 in TME stock
Net price for quantities from 1 pcs - 20.48 USDGross price for quantities from 1 pcs - 20.48 USD
Net price for quantities from 3 pcs - 17.26 USDGross price for quantities from 3 pcs - 17.26 USD
Net price for quantities from 5 pcs - 15.09 USDGross price for quantities from 5 pcs - 15.09 USD
No. of pieces (Multiplicity: 1)