+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

87618

Switch; beige; Enclos.mat: metal; Input: D-Sub 25pin socket x2

Manufacturer: DELOCK

Manufacturer part number:
87618
TME Symbol:
DELOCK-87618

Specification

Manufacturer
DELOCK
Type of transition
switch
Colour
beige
Enclosure material
metal
Kind of input connector
D-Sub 25pin socket x2
Kind of output connector
D-Sub 25pin socket
Kit contents
  • switch
  • user's manual
Gross weight197 g
Certificates
EAN code4043619876181
See other products in this category: Computer cables and adapters DELOCK,
*
87618
0 in TME stock
Net price for quantities from 1 pcs - 16.07 USDGross price for quantities from 1 pcs - 16.07 USD
Net price for quantities from 3 pcs - 13.53 USDGross price for quantities from 3 pcs - 13.53 USD
Net price for quantities from 5 pcs - 11.94 USDGross price for quantities from 5 pcs - 11.94 USD
No. of pieces (Multiplicity: 1)