+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

87734

RS232-LVTTL converter; D-Sub 9pin socket,D-Sub 9pin plug


Manufacturer: DELOCK

Manufacturer part number:
87734
TME Symbol:
DELOCK-87734

Specification

Manufacturer
DELOCK
Type of connecting device
RS232-LVTTL converter
Version
with protection
Connector colour
black
Enclosure material
plastic
Transition features
PnP
Cable/adapter structure
  • D-Sub 9pin plug
  • D-Sub 9pin socket
Interface
  • full duplex
  • LVTTL/LVCMOS
  • RS232
Gross weight22 g
Certificates
EAN code4043619877348
See other products in this category: Computer cables and adapters DELOCK,
*
87734
0 in TME stock
Net price for quantities from 1 pcs - 26.72 USDGross price for quantities from 1 pcs - 26.72 USD
Net price for quantities from 10 pcs - 22.06 USDGross price for quantities from 10 pcs - 22.06 USD
Net price for quantities from 30 pcs - 19.75 USDGross price for quantities from 30 pcs - 19.75 USD
Net price for quantities from 50 pcs - 16.26 USDGross price for quantities from 50 pcs - 16.26 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.