+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

87996

Cable; D-Sub 9pin socket,RJ50 plug; PVC; black; coiled

Manufacturer: DELOCK

Manufacturer part number:
87996
TME Symbol:
DELOCK-87996

Specification

Manufacturer
DELOCK
Type of connection cable
D-Sub - RJ
Wire insulation material
PVC
Insulation colour
black
Version
coiled
Connector colour
black
Length of the lengthen coiled cord
1.8m
Coiled cable length before stretching
0.45m
Cable/adapter structure
  • D-Sub 9pin socket
  • RJ50 plug
Gross weight168 g
Certificates
EAN code4043619879960
See other products in this category: Computer cables and adapters DELOCK,
*
87996
0 in TME stock
Net price for quantities from 1 pcs - 27.74 USDGross price for quantities from 1 pcs - 27.74 USD
Net price for quantities from 10 pcs - 22.92 USDGross price for quantities from 10 pcs - 22.92 USD
Net price for quantities from 30 pcs - 20.51 USDGross price for quantities from 30 pcs - 20.51 USD
Net price for quantities from 50 pcs - 16.89 USDGross price for quantities from 50 pcs - 16.89 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.