+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

88008

Cable; D-Sub 9pin plug,RJ45 plug; PVC; 0.3m; black


Manufacturer: DELOCK

Manufacturer part number:
88008
TME Symbol:
DELOCK-88008

Specification

Manufacturer
DELOCK
Type of connection cable
D-Sub - RJ
Wire insulation material
PVC
Cable length
0.3m
Insulation colour
black
Connector colour
black
Interface
RS232
Cable/adapter structure
  • D-Sub 9pin plug
  • RJ45 plug
Gross weight28 g
Certificates
EAN code4043619880089
See other products in this category: Computer cables and adapters DELOCK,
*
88008
0 in TME stock
Net price for quantities from 1 pcs - 12.15 USDGross price for quantities from 1 pcs - 12.15 USD
Net price for quantities from 10 pcs - 10.03 USDGross price for quantities from 10 pcs - 10.03 USD
Net price for quantities from 30 pcs - 8.98 USDGross price for quantities from 30 pcs - 8.98 USD
Net price for quantities from 50 pcs - 7.39 USDGross price for quantities from 50 pcs - 7.39 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.