+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

88050

Hub USB; microSD,SD; LED status indicator; black; 80W

Manufacturer: DELOCK

Manufacturer part number:
88050
TME Symbol:
DELOCK-88050

Specification

Manufacturer
DELOCK
Type of PC accessories
hub USB
Kind of card
microSD, SD
PC accessories features
LED status indicator
Colour
black
Number of ports
15
Standard
Power Delivery 3.0
Power
80W
Support
4K, UHD 2160p
Cable/adapter structure
  • DC socket
  • DisplayPort socket
  • HDMI socket x2
  • Jack 3.5mm 4pin socket
  • memory card reader
  • RJ45 socket
  • USB A socket x5
  • USB C socket x2
Kit contents
  • docking station
  • mains cable
  • power supply
  • USB C - USB C cable
  • user's manual
Gross weight924 g
Certificates
EAN code4043619880508
See other products in this category: Computer Adapters DELOCK,
*
88050
0 in TME stock
Net price for quantities from 1 pcs - 392.48 USDGross price for quantities from 1 pcs - 392.48 USD
Net price for quantities from 3 pcs - 330.50 USDGross price for quantities from 3 pcs - 330.50 USD
Net price for quantities from 5 pcs - 289.20 USDGross price for quantities from 5 pcs - 289.20 USD
No. of pieces (Multiplicity: 1)