+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

88051

Hub USB; USB 3.2 Gen 2; SD; LED status indicator; black; 96W


Manufacturer: DELOCK

Manufacturer part number:
88051
TME Symbol:
DELOCK-88051

Specification

Manufacturer
DELOCK
Type of PC accessories
hub USB
Version
USB 3.2 Gen 2
Kind of card
SD
PC accessories features
LED status indicator
Colour
black
Number of ports
15
Standard
Power Delivery 3.0
Power
96W
Support
4K, UHD 2160p
Cable/adapter structure
  • DC socket
  • DisplayPort socket x3
  • HDMI socket x3
  • Jack 3.5mm socket x2
  • memory card reader
  • RJ45 socket
  • USB A socket x4
  • USB C socket x2
Kit contents
  • docking station
  • mains cable
  • power supply
  • USB C - USB C cable
  • user's manual
Gross weight1.147 kg
Certificates
EAN code4043619880515
See other products in this category: Computer Adapters DELOCK,
*
88051
0 in TME stock
Net price for quantities from 1 pcs - 510.57 USDGross price for quantities from 1 pcs - 510.57 USD
Net price for quantities from 3 pcs - 429.95 USDGross price for quantities from 3 pcs - 429.95 USD
Net price for quantities from 5 pcs - 376.20 USDGross price for quantities from 5 pcs - 376.20 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.