+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

88064

Switch Ethernet; IEC C14,RJ45 socket x8,SFP x1; black; 330m


Manufacturer: DELOCK

Manufacturer part number:
88064
TME Symbol:
DELOCK-88064

Specification

Manufacturer
DELOCK
Type of PC accessories
switch Ethernet
Connection
IEC C14, RJ45 socket x8, SFP x1
PC accessories features
LED status indicator
Colour
black
Range
330m
Standard
IEEE 802.3, IEEE 802.3ab, IEEE 802.3u, IEEE 802.3z
PC accessories application
simplifies Ethernet-enabled device installations by combining power and data onto one cable
Interface
  • 10/100/1000 Base-T
  • Gigabit Ethernet
Kit contents
  • mains cable
  • mounting holder
  • mounting screws
Gross weight1.202 kg
Certificates
EAN code4043619880645
See other products in this category: Computer Adapters DELOCK,
*
88064
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 207.47 USDGross price for quantities from 1 pcs - 207.47 USD
Net price for quantities from 3 pcs - 170.86 USDGross price for quantities from 3 pcs - 170.86 USD
Net price for quantities from 5 pcs - 153.11 USDGross price for quantities from 5 pcs - 153.11 USD
Net price for quantities from 10 pcs - 135.36 USDGross price for quantities from 10 pcs - 135.36 USD